Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7586-131

DigiKey Part Number
MB7586-131-ND
Manufacturer
Manufacturer Product Number
MB7586-131
Description
ULT SEN TX/RX 42KHZ 2.5V/5.5V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxBotix Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
42kHz
Voltage - Rated
2.5 V ~ 5.5 V
Beam Angle
11°
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$328.37000$328.37
Manufacturers Standard Package