
EBMS451616A151 | |
|---|---|
DigiKey Part Number | 5262-EBMS451616A151TR-ND - Tape & Reel (TR) 5262-EBMS451616A151CT-ND - Cut Tape (CT) 5262-EBMS451616A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS451616A151 |
Description | FERRITE BEAD 150 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.21560 | $5.39 |
| 50 | $0.19260 | $9.63 |
| 100 | $0.17140 | $17.14 |
| 250 | $0.14592 | $36.48 |
| 500 | $0.12828 | $64.14 |
| 1,000 | $0.11397 | $113.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09663 | $193.26 |
| 4,000 | $0.09311 | $372.44 |

