
EBMS321611DB202 | |
|---|---|
DigiKey Part Number | 5262-EBMS321611DB202TR-ND - Tape & Reel (TR) 5262-EBMS321611DB202CT-ND - Cut Tape (CT) 5262-EBMS321611DB202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS321611DB202 |
Description | FERRITE BEAD 2 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16700 | $1.67 |
| 25 | $0.14520 | $3.63 |
| 50 | $0.12980 | $6.49 |
| 100 | $0.11590 | $11.59 |
| 250 | $0.09912 | $24.78 |
| 500 | $0.08752 | $43.76 |
| 1,000 | $0.07677 | $76.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06124 | $183.72 |
| 6,000 | $0.05525 | $331.50 |

