Adapter Coaxial Connector 3.5mm Plug, Male Pin To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE-A-35N-MM

DigiKey Part Number
5383-TE-A-35N-MM-ND
Manufacturer
Manufacturer Product Number
TE-A-35N-MM
Description
3.5mm to Type N Test Essentials
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Plug, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Center Gender
Male to Male
Mfr
Convert From (Adapter End)
3.5mm Plug, Male Pin
Series
Convert To (Adapter End)
N Plug, Male Pin
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Style
Straight
Adapter Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Conversion Type
Between Series
Fastening Type
Threaded, Threaded
Adapter Series
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Maury Microwave
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$226.00000$226.00
10$215.00000$2,150.00
30$204.00000$6,120.00