SP-185-MM-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-185-MM-24

DigiKey Part Number
5383-SP-185-MM-24-ND
Manufacturer
Manufacturer Product Number
SP-185-MM-24
Description
1.85mm Male to 1.85mm Male Stabi
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maury Microwave
Series
Packaging
Retail Package
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
18.00" (457.20mm)
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
67 GHz
Features
Armored Cable, Color Coded, Phase Stable, Ruggedized, Shielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Maury Microwave
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1,980.00000$1,980.00
5$1,782.00000$8,910.00
10$1,683.00000$16,830.00