
SF-SMA-MM-12-LP | |
|---|---|
DigiKey Part Number | 5383-SF-SMA-MM-12-LP-ND |
Manufacturer | |
Manufacturer Product Number | SF-SMA-MM-12-LP |
Description | SMA Male to SMA Male StabilityFl |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maury Microwave | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Features | Color Coded, Flexible, Phase Stable, Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.00000 | $127.00 |
| 10 | $114.00000 | $1,140.00 |
| 25 | $108.00000 | $2,700.00 |

