
SF-24-MM-48-LP | |
|---|---|
DigiKey Part Number | 5383-SF-24-MM-48-LP-ND |
Manufacturer | |
Manufacturer Product Number | SF-24-MM-48-LP |
Description | 2.4mm Male to 2.4mm Male Stabili |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maury Microwave | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Features | Color Coded, Flexible, Phase Stable, Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $516.00000 | $516.00 |
| 10 | $460.00000 | $4,600.00 |
| 25 | $439.00000 | $10,975.00 |

