Adapter Coaxial Connector 3.5mm Jack, Female Socket To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-A-35N-FM

DigiKey Part Number
5383-CC-A-35N-FM-ND
Manufacturer
Manufacturer Product Number
CC-A-35N-FM
Description
3.5mm to Type N ColorConnect Ada
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
3.5mm Jack, Female Socket
Mfr
Convert To (Adapter End)
N Plug, Male Pin
Series
Impedance
50 Ohms
Packaging
Retail Package
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
18 GHz
Adapter Series
Features
Color Coded
Center Gender
Female to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Maury Microwave
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$259.00000$259.00
10$247.00000$2,470.00
30$234.00000$7,020.00