
AT-SMA-02-06 | |
|---|---|
DigiKey Part Number | 5383-AT-SMA-02-06-ND |
Manufacturer | |
Manufacturer Product Number | AT-SMA-02-06 |
Description | SMA Microwave Attenuators |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 50 Ohms 2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maury Microwave | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Power (Watts) | 2W | |
Impedance | 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.00000 | $182.00 |
| 25 | $173.00000 | $4,325.00 |
| 50 | $164.00000 | $8,200.00 |











