Heat Gun 230V 130°F ~ 1000°F (50°C ~ 540°C) 1426W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH-2400-A1

DigiKey Part Number
PH-2400-A1-ND
Manufacturer
Manufacturer Product Number
PH-2400-A1
Description
PROHEAT LCD DIAL-IN HEAT GUN KIT
Customer Reference
Detailed Description
Heat Gun 230V 130°F ~ 1000°F (50°C ~ 540°C) 1426W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
130°F ~ 1000°F (50°C ~ 540°C)
Voltage
230V
Current
6.2 A
Power - Rated
1426W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
6' Cord, Built-in Base, Safety Lock, Variable LCD Airflow and Temperature Controls/Display with Lock-In
Approval Agency Marking
CE
Approved Countries
Europe, India
Nozzle Opening
Circular - 0.88" (22.35mm)
Air Flow
4.0 CFM ~ 16.0 CFM
Color
Red
Weight
1.6 lbs (725.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.