RF Shield Cover 0.299" (7.60mm) X 0.535" (13.60mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS130-20C

DigiKey Part Number
2333-MS130-20C-ND
Manufacturer
Manufacturer Product Number
MS130-20C
Description
13.6X7.6X2.8MM RF COVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.299" (7.60mm) X 0.535" (13.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.110" (2.80mm)
Length - Overall
0.535" (13.60mm)
Width - Overall
0.299" (7.60mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.03000$2.03
10$1.26400$12.64
25$1.06400$26.60
81$0.86667$70.20
243$0.72881$177.10
486$0.65975$320.64
972$0.60192$585.07
2,430$0.53964$1,311.33
4,941$0.50049$2,472.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.