
MS130-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS130-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS130-10S-NS |
Description | RF SHIELD 0.512"X0.512" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.512" (13.00mm) X 0.512" (13.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS130-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Width - Overall | 0.512" (13.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.70300 | $17.03 |
| 25 | $1.44280 | $36.07 |
| 130 | $1.10338 | $143.44 |
| 260 | $0.99815 | $259.52 |
| 520 | $0.91002 | $473.21 |
| 1,040 | $0.83621 | $869.66 |
| 2,470 | $0.76068 | $1,878.88 |
| 4,940 | $0.75000 | $3,705.00 |

