25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3220DB25SPWGTE

DigiKey Part Number
5268-3220DB25SPWGTE-ND
Manufacturer
Manufacturer Product Number
3220DB25SPWGTE
Description
CONN D-SUB PLUG 25POS SOLDER CUP
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
1000V
Number of Rows
2
Color
Silver
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marutsuelec
A separate $50.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.93000$0.93
100$0.84000$84.00
200$0.75000$150.00
500$0.65000$325.00