New at DigiKey
Human Machine Interface (HMI) 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

505420

DigiKey Part Number
2617-505420-ND
Manufacturer
Manufacturer Product Number
505420
Description
4.3" COLOR DISPLAY, CAN DISPLAY
Customer Reference
Detailed Description
Human Machine Interface (HMI) 4.3" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Marlin Technologies
Case Color
Black
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Size - Display
4.3"
Voltage - Supply
9 ~ 36VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Marlin Technologies Inc.
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$547.00000$547.00