PC1216AP-A02M6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC1216AP-B05M6C

DigiKey Part Number
2212-PC1216AP-B05M6C-ND
Manufacturer
Manufacturer Product Number
PC1216AP-B05M6C
Description
15.6" Intel 8GB/256GB, Win10
Customer Reference
Detailed Description
Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core SSD, 256GB DDR3L (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core
Storage
SSD, 256GB
Memory
DDR3L (8GB Installed)
Display Type
15.6" Touchscreen
Voltage - Supply
12 ~ 24VDC
Mounting Type
Panel or VESA Mount
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Operating System
Win10 IoT Ent LTSC 2021
Approval Agency
CE, FCC, NEMA 4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Maple Systems
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$2,578.70000$2,578.70