
PC1210AP-A05M6C | |
|---|---|
DigiKey Part Number | 2212-PC1210AP-A05M6C-ND |
Manufacturer | |
Manufacturer Product Number | PC1210AP-A05M6C |
Description | 10.4" Intel 4GB/256GB, Win10 |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core SSD, 256GB DDR3L (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | |
Storage | SSD, 256GB | |
Memory | DDR3L (4GB Installed) | |
Display Type | 10.4" Touchscreen | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Win10 IoT Ent LTSC 2021 | |
Approval Agency | CE, FCC, NEMA 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,134.65000 | $2,134.65 |




