
MS1-U16G | |
|---|---|
DigiKey Part Number | 2212-MS1-U16G-ND |
Manufacturer | |
Manufacturer Product Number | MS1-U16G |
Description | Unmanaged Switch 16 Port |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Grade | COTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $347.75000 | $347.75 |



