IPC2710A-C05M12C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC2710A-C07M12C

DigiKey Part Number
2212-IPC2710A-C07M12C-ND
Manufacturer
Manufacturer Product Number
IPC2710A-C07M12C
Description
AMD Ryzen, 16GB/512GB/Win11 IoT
Customer Reference
Detailed Description
Box PC AMD Ryzen v2516 2.1GHz, Hexa-Core SSD, 512GB DDR (16GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
AMD Ryzen v2516 2.1GHz, Hexa-Core
Storage
SSD, 512GB
Memory
DDR (16GB Installed)
Display Type
No Display
Expansion Type
-
Features
Optional Wifi
Voltage - Supply
12 ~ 19VDC
Mounting Type
VESA Mount, Wall Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP30
Operating System
Win11 IoT Ent GAC 64-bit
Approval Agency
CE, FCC
Weight
2.8 lbs (1240.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Maple Systems
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1,856.45000$1,856.45