
IPC2710A-C04M12C | |
|---|---|
DigiKey Part Number | 2212-IPC2710A-C04M12C-ND |
Manufacturer | |
Manufacturer Product Number | IPC2710A-C04M12C |
Description | AMD Ryzen, 16GB/128GB/Win11 IoT |
Customer Reference | |
Detailed Description | Box PC AMD Ryzen v2516 2.1GHz, Hexa-Core SSD, 128GB DDR (16GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | AMD Ryzen v2516 2.1GHz, Hexa-Core | |
Storage | SSD, 128GB | |
Memory | DDR (16GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | Optional Wifi | |
Voltage - Supply | 12 ~ 19VDC | |
Mounting Type | VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP30 | |
Operating System | Win11 IoT Ent GAC 64-bit | |
Approval Agency | CE, FCC | |
Weight | 2.8 lbs (1240.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,583.60000 | $1,583.60 |


