IPC2550A7-D05T8CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC2550A7-E04T12DE

DigiKey Part Number
2212-IPC2550A7-E04T12DE-ND
Manufacturer
Manufacturer Product Number
IPC2550A7-E04T12DE
Description
Intel i7, 64GB/128GB, Win11
Customer Reference
Detailed Description
Box PC Intel® Core™ i7-8565U 1.8GHz, 4 Core SSD, 128GB DDR4 (64GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
-
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
Intel® Core™ i7-8565U 1.8GHz, 4 Core
Storage
SSD, 128GB
Memory
DDR4 (64GB Installed)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
9 ~ 36VDC
Mounting Type
DIN Rail or Wall Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP30
Operating System
Win11 IoT Ent GAC
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Maple Systems
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$2,669.65000$2,669.65