
IPC2550A7-D07T12DE | |
|---|---|
DigiKey Part Number | 2212-IPC2550A7-D07T12DE-ND |
Manufacturer | |
Manufacturer Product Number | IPC2550A7-D07T12DE |
Description | Intel i7, 32GB/512GB, Win11 |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-8565U 1.8GHz, 4 Core SSD, 512GB DDR4 (32GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i7-8565U 1.8GHz, 4 Core | |
Storage | SSD, 512GB | |
Memory | DDR4 (32GB Installed) | |
Display Type | No Display | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP30 | |
Operating System | Win11 IoT Ent GAC | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,824.80000 | $2,824.80 |


