IPC2410A-B07M12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC2410A-B07M12B

DigiKey Part Number
2212-IPC2410A-B07M12B-ND
Manufacturer
Manufacturer Product Number
IPC2410A-B07M12B
Description
Intel Atom, 8GB/512GB/Win 11 IoT
Customer Reference
Detailed Description
Box PC Intel® Atom® x6425RE 1.9GHz, 4 Core SSD, 512GB DDR (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom® x6425RE 1.9GHz, 4 Core
Storage
SSD, 512GB
Memory
DDR (8GB Installed)
Display Type
No Display
Expansion Type
-
Features
4G Module and Wifi Available
Voltage - Supply
12 ~ 24VDC
Mounting Type
DIN Rail or Wall Mount
Operating Temperature
-40°C ~ 60°C
Ingress Protection
IP30
Operating System
Win11 IoT Ent GAC 2022
Approval Agency
CE, FCC
Weight
2.8 lbs (1240.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Maple Systems
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1,669.20000$1,669.20