
IPC2110A-A03M6C | |
|---|---|
DigiKey Part Number | 2212-IPC2110A-A03M6C-ND |
Manufacturer | |
Manufacturer Product Number | IPC2110A-A03M6C |
Description | INTEL CELERON FANLESS MINI IPC |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron J4125 2GHz, 4 Core SSD, 64GB DDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron J4125 2GHz, 4 Core | |
Storage | SSD, 64GB | |
Memory | DDR4 (4GB Installed) | |
Display Type | - | |
Voltage - Supply | 12VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | 5°C ~ 40°C | |
Operating System | Windows 10 | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $684.80000 | $684.80 |


