


HMI5150XL | |
|---|---|
DigiKey Part Number | 2212-HMI5150XL-ND |
Manufacturer | |
Manufacturer Product Number | HMI5150XL |
Description | 15.0" HMI, FREE SOFTWARE |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Category | Case Color Gray |
Manufacturer Maple Systems Inc | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Packaging Retail Package | Voltage - Supply 24VDC |
Part Status Obsolete | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple PLC/Controller Manufacturers |
Size - Display 15.0" | Base Product Number |
Display Type Color |

