
CMT-SVR-200 | |
|---|---|
DigiKey Part Number | 2212-CMT-SVR-200-ND |
Manufacturer | |
Manufacturer Product Number | CMT-SVR-200 |
Description | Headless HMI, WiFi, IIoT, Free S |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Base Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Base Module | |
Size - Display | - | |
Display Type | - | |
Case Color | Gray | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Voltage - Supply | 10.5 ~ 28VDC | |
Features | Wireless Connectivity | |
For Use With/Related Products | Multiple PLC/Controller Manufacturers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $489.00000 | $489.00 |






