BPC2330A-3B07M6D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPC2330A-3D03M6D

DigiKey Part Number
2212-BPC2330A-3D03M6D-ND
Manufacturer
Manufacturer Product Number
BPC2330A-3D03M6D
Description
IPC, Intel i3, 32GB/64GB, Win10
Customer Reference
Detailed Description
Box PC Intel® Core™ i3, 3.4 GHz SSD, 64GB DDR4 (32GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
Intel® Core™ i3, 3.4 GHz
Storage
SSD, 64GB
Memory
DDR4 (32GB Installed)
Display Type
No Display
Voltage - Supply
9 ~ 36VDC
Mounting Type
Wall Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP20
Operating System
Win10 IoT Ent LTSC 2021
Approval Agency
CE, FCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Maple Systems
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$2,198.85000$2,198.85