
BPC2330A-3B05M6D | |
|---|---|
DigiKey Part Number | 2212-BPC2330A-3B05M6D-ND |
Manufacturer | |
Manufacturer Product Number | BPC2330A-3B05M6D |
Description | IPC, Intel i3, 8GB/256B, Win10 |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i3, 3.4 GHz SSD, 256GB DDR4 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i3, 3.4 GHz | |
Storage | SSD, 256GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | No Display | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20 | |
Operating System | Win10 IoT Ent LTSC 2021 | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,070.45000 | $2,070.45 |



