
MOXA EDS-2008-ELP | |
|---|---|
DigiKey Part Number | 6492-MOXAEDS-2008-ELP-ND |
Manufacturer | Moxa |
Manufacturer Product Number | MOXA EDS-2008-ELP |
Description | 8-Port Energy Efficient Eth Sw |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Category | Type Switch - Unmanaged |
Manufacturer Moxa | Number of Ports 8 |
Series | Connector Type RJ45 |
Packaging Retail Package | Ingress Protection IP40 |
Part Status Active | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.00000 | $149.00 |



