Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 2.9kHz 73dB @ 1V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH105R

DigiKey Part Number
SCH105R-ND
Manufacturer
Manufacturer Product Number
SCH105R
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 2.9kHz 73dB @ 1V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SCH105R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sound Pressure Level (SPL)
73dB @ 1V, 61cm
Manufacturer
Mallory Sonalert Products Inc.
Current - Supply
3 ~ 16mA
Series
Port Location
Top
Packaging
Bulk
Operating Temperature
-30°C ~ 65°C
Part Status
Active
Approval Agency
CSA, cUL, UL
Driver Circuitry
Indicator, Internally Driven
Ingress Protection
IP66, NEMA 3R, 4X, 12
Input Type
DC
Mounting Type
Panel Mount
Voltage Range
1 ~ 5V
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Frequency
2.9kHz
Size / Dimension
1.687" Dia (42.85mm)
Technology
Piezo
Height - Seated (Max)
1.330" (33.77mm)
Operating Mode
Single Tone
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$221.42000$221.42
Manufacturers Standard Package