


JT120-RYG-CS | |
|---|---|
DigiKey Part Number | 458-1498-ND |
Manufacturer | |
Manufacturer Product Number | JT120-RYG-CS |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Green, Red, Yellow |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection NEMA 3R, 4X, 12 |
Type Complete Unit | Operating Temperature -25°C ~ 60°C |
Number of Stacks 3 | Weight 1.7 lbs (771.1 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.21000 | $192.21 |

