


JT120-RYG-CDL | |
|---|---|
DigiKey Part Number | 458-1497-ND |
Manufacturer | |
Manufacturer Product Number | JT120-RYG-CDL |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Mallory Sonalert Products Inc. | Function - Audible Multiple |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection NEMA 3R, 4X, 12 |
Number of Stacks 3 | Operating Temperature -25°C ~ 60°C |
Lamp Type LED | Weight 1.1 lbs (499 g) |
Light Color Green, Red, Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.14000 | $228.14 |

