Parametric Equivalent




FL1P-8QJ-2-Y24V | |
|---|---|
DigiKey Part Number | 458-2030-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QJ-2-Y24V |
Description | LED PNL IND YLW 9.20MM QUK CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 9.20mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1P-8NJ-1-Y24V | Mallory Sonalert Products Inc. | 15 | 458-2002-ND | $4.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $2.93457 | $102.71 |


