



FL1P-8QJ-2-G3V | |
|---|---|
DigiKey Part Number | 458-2023-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QJ-2-G3V |
Description | LED PNL IND GRN 9.20MM QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 9.20mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $2.93457 | $102.71 |

