LED Panel Indicator Yellow 35° 24V 20mA Wire Leads - 7.3" (185.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-10QW-1-Y24V

DigiKey Part Number
458-1888-ND
Manufacturer
Manufacturer Product Number
FL1P-10QW-1-Y24V
Description
LED PNL IND YELLOW 11.50MM LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 35° 24V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Mallory Sonalert Products Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.394" (10.00mm)
Packaging
Bulk
Lens Size
11.50mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1000 ~ 1500mcd
Lamp Color
Yellow
Viewing Angle
35°
Lens Color
Yellow
Termination Style
Wire Leads - 7.3" (185.42mm)
Ratings
AC/DC
Ingress Protection
IP50
Voltage
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.47000$4.47
35$2.88600$101.01
105$2.60648$273.68
525$2.30855$1,211.99
1,015$2.21604$2,249.28
2,030$2.13342$4,330.84
Manufacturers Standard Package