
FL1P-10QJ-1-R24V | |
|---|---|
DigiKey Part Number | 458-1872-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10QJ-1-R24V |
Description | LED PNL IND RED 11.50MM QUK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 24V 20mA Quick Connect - 0.189" (4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 11.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Quick Connect - 0.189" (4.8mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 35 | $2.80171 | $98.06 |
| 105 | $2.53057 | $265.71 |
| 525 | $2.24130 | $1,176.68 |
| 1,015 | $2.15150 | $2,183.77 |
| 2,030 | $2.07127 | $4,204.68 |
| 5,005 | $1.98511 | $9,935.48 |

