LED Panel Indicator Green 60° 110V 20mA Quick Connect - 0.189" (4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-10QJ-1-G110V

DigiKey Part Number
458-1866-ND
Manufacturer
Manufacturer Product Number
FL1P-10QJ-1-G110V
Description
LED PNL IND GRN 11.50MM QUICK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 110V 20mA Quick Connect - 0.189" (4.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Mallory Sonalert Products Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.394" (10.00mm)
Packaging
Bulk
Lens Size
11.50mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8000 ~ 10000mcd
Lamp Color
Green
Viewing Angle
60°
Lens Color
Green
Termination Style
Quick Connect - 0.189" (4.8mm)
Ratings
AC/DC
Ingress Protection
IP50
Voltage
110V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.62000$4.62
35$2.99057$104.67
105$2.70305$283.82
525$2.39661$1,258.22
1,015$2.30146$2,335.98
2,030$2.21646$4,499.41
Manufacturers Standard Package