
FL1P-10NW-4-G24V | |
|---|---|
DigiKey Part Number | 458-1856-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-4-G24V |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 8000 ~ 10000mcd |
Type LED | Viewing Angle 60° |
Lamp Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Color Green | Ingress Protection IP50 |
Ratings AC/DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 35 | $3.47429 | $121.60 |
| 105 | $3.15010 | $330.76 |
| 525 | $2.80488 | $1,472.56 |
| 1,015 | $2.69775 | $2,738.22 |
| 2,030 | $2.60208 | $5,282.22 |

