
FL1P-10NW-1-G3V | |
|---|---|
DigiKey Part Number | 458-1845-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-1-G3V |
Description | LED PNL IND GREEN 19.40MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Size 19.40mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.72000 | $3.72 |
| 35 | $2.37029 | $82.96 |
| 105 | $2.13181 | $223.84 |
| 525 | $1.87730 | $985.58 |
| 1,015 | $1.79821 | $1,825.18 |
| 2,030 | $1.72755 | $3,506.93 |
| 5,005 | $1.65163 | $8,266.41 |

