
FL1P-10NW-1-G12V | |
|---|---|
DigiKey Part Number | 458-1843-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-1-G12V |
Description | LED PNL IND GREEN 19.40MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Size 19.40mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.47000 | $4.47 |
| 35 | $2.88600 | $101.01 |
| 105 | $2.60648 | $273.68 |
| 525 | $2.30855 | $1,211.99 |
| 1,015 | $2.21604 | $2,249.28 |
| 2,030 | $2.13342 | $4,330.84 |

