
FL1P-10NJ-4-Y2V | |
|---|---|
DigiKey Part Number | 458-1841-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NJ-4-Y2V |
Description | LED PNL IND YELLOW QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 2V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 1000 ~ 1500mcd |
Type LED | Viewing Angle 35° |
Lamp Color Yellow | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Yellow | Ingress Protection IP50 |
Ratings AC/DC | Base Product Number |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 35 | $2.92343 | $102.32 |
| 105 | $2.64105 | $277.31 |
| 525 | $2.34006 | $1,228.53 |
| 1,015 | $2.24661 | $2,280.31 |
| 2,030 | $2.16313 | $4,391.15 |

