
FL1P-10NJ-4-Y12V | |
|---|---|
DigiKey Part Number | 458-1839-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NJ-4-Y12V |
Description | LED PNL IND YELLOW QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 12V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 1000 ~ 1500mcd |
Type LED | Viewing Angle 35° |
Lamp Color Yellow | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Yellow | Ingress Protection IP50 |
Ratings AC/DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.44000 | $5.44 |
| 35 | $3.56371 | $124.73 |
| 105 | $3.23295 | $339.46 |
| 525 | $2.88076 | $1,512.40 |
| 1,015 | $2.77146 | $2,813.03 |
| 2,030 | $2.67385 | $5,427.92 |

