
FL1M-6CW-4-R110V | |
|---|---|
DigiKey Part Number | 458-FL1M-6CW-4-R110V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6CW-4-R110V |
Description | LED PNL IND RED DIFF 7MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 99V ~ 121V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 99V ~ 121V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 7.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 35 | $3.04800 | $106.68 |
| 105 | $2.75771 | $289.56 |
| 525 | $2.44848 | $1,285.45 |
| 1,015 | $2.35246 | $2,387.75 |
| 2,030 | $2.26670 | $4,601.40 |

