
RPI-077 | |
|---|---|
DigiKey Part Number | 1910-RPI-077-ND |
Manufacturer | |
Manufacturer Product Number | RPI-077 |
Description | OFFICIAL RASPBERRY PI 4 MICRO-HD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $8.64013 | $691.21 |


