
RPI-016 | |
|---|---|
DigiKey Part Number | 1910-RPI-016-ND |
Manufacturer | |
Manufacturer Product Number | RPI-016 |
Description | RASPBERRY PI 3 MODEL B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 1 Core 1GB/0GB RAM ARM® Cortex®-A53 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Speed | 1.2GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, microSD | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | SDIO | |
Video Outputs | DSI, HDMI, MIPI-CSI | |
Ethernet | 10/100 Mbps | |
USB | USB 2.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $55.19950 | $1,103.99 |

