
RPI-002 | |
|---|---|
DigiKey Part Number | 1910-RPI-002-ND |
Manufacturer | |
Manufacturer Product Number | RPI-002 |
Description | RASPBERRY PI MODEL A+ |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer Core 512MB/0GB RAM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | - | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.560" x 2.200" (65.02mm x 55.88mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, microSD | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | MicroSD, SD | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $35.42467 | $1,062.74 |

