
PIS-0987 | |
|---|---|
DigiKey Part Number | 1910-PIS-0987-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0987 |
Description | DUAL COOLING FAN WITH HEATSINK F |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 2B, 2B+, 3B, 3B+, 2NESPi+, 3NESPi+ Aluminum, Copper Top Mount with Fan |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.205" (56.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.64410 | $1,064.41 |

