
PIS-0381 | |
|---|---|
DigiKey Part Number | 1910-PIS-0381-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0381 |
Description | LORA ANTENNA - 433MHZ / IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight N Type Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 433MHz, 470MHz, 868MHz, 915MHz, 923MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | N Type | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.01000 | $58.01 |
| 10 | $47.83200 | $478.32 |

