
0078716A7 | |
|---|---|
DigiKey Part Number | 4616-0078716A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078716A7 |
Description | X FLUX 060 PERM BROWN 715 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core Toroid Type Length Width 2.000" (50.80mm) Diameter 0.530" (13.46mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 127.0 |
Core Type Toroid | Effective Area (Ae) mm² 125.0 |
Material XFlux | Effective Magnetic Volume (Ve) mm³ 15900.0 |
Diameter 2.000" (50.80mm) | Finish Uncoated |
Inductance Factor (Al) 73 nH | Height 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $4.00000 | $720.00 |

