


N42P125250 | |
|---|---|
DigiKey Part Number | 6320-N42P125250-ND |
Manufacturer | |
Manufacturer Product Number | N42P125250 |
Description | MAGNET 0.125"D X 0.250"T DISC |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N42 0.125" Dia x 0.250" H (3.17mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnet Applications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N42 | |
Size | 0.125" Dia x 0.250" H (3.17mm x 6.35mm) | |
Operating Temperature | 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 50 | $0.38000 | $19.00 |
| 100 | $0.37000 | $37.00 |
| 250 | $0.36000 | $90.00 |
| 500 | $0.35000 | $175.00 |
| 1,000 | $0.33000 | $330.00 |
| 5,000 | $0.31000 | $1,550.00 |
| 10,000 | $0.29000 | $2,900.00 |

