New at DigiKey
Magnet Neodymium Iron Boron (NdFeB) N55 0.125" Dia x 0.062" H (3.17mm x 1.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N55P125062

DigiKey Part Number
6320-N55P125062-ND
Manufacturer
Manufacturer Product Number
N55P125062
Description
MAGNET 0.125"D X 0.062"T DISC
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N55 0.125" Dia x 0.062" H (3.17mm x 1.57mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnet Applications
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N55
Size
0.125" Dia x 0.062" H (3.17mm x 1.57mm)
Operating Temperature
100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,590
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Magnet Applications
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.28000$0.28
50$0.27000$13.50
100$0.26000$26.00
250$0.25000$62.50
500$0.24000$120.00
1,000$0.22000$220.00
5,000$0.20000$1,000.00
10,000$0.18000$1,800.00